text.skipToContent text.skipToNavigation

Manufacturer Part #

FX26-20S-1SV20

20 Position Gold 0.5A 125V 140℃ Board-to-Board Floating Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Hirose Electric FX26-20S-1SV20 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 20
Pitch: 1 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +140°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.23
USD
Quantity
Unit Price
1
$2.23
4
$2.17
20
$2.11
40
$2.09
100+
$2.03
Product Variant Information section