text.skipToContent text.skipToNavigation

Manufacturer Part #

FX26-30S-1SV15

FX26 Series 30 Position 1 mm Pitch Dual Row Board to Board Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Hirose Electric FX26-30S-1SV15 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Straight
No of Positions: 30
Pitch: 1 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -40°C to +140°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.41
USD
Quantity
Unit Price
1
$2.41
5
$2.34
20
$2.29
50
$2.25
125+
$2.19
Product Variant Information section