Manufacturer Part #
09000005165
Special Heavy Duty Cable Clamp Accessory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09000005165 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 09000005165 is a Special Heavy Duty Cable Clamp Accessory.
Product Specifications:
- No. of cable entries: 1
- Size, hood/housing: Pg 11
- Colour, hood/housing: RAL 9010 (white)
- Wrench size: 19
- Size, accessories: Pg 11
- Pressing screw for cable gland: acc. to UL 50: NEMA 4/4X/12 (File E235076)
- Style screwing: Style D
- Width across corners: 33 mm
- Material, hood/housing: thermoplastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$4.98
30
$4.90
50
$4.86
200
$4.76
300+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag