text.skipToContent text.skipToNavigation

Manufacturer Part #

09451819000XL

Cable Connector Ethernet 1.5 A LCP Black 10 Contacts AWG 28-22

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09451819000XL - Technical Attributes
Attributes Table
Connector Type: Ethernet
Shielding: Yes
Color: Black
No of Rows: 2
No of Positions: 10
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -40°C to +85°C
Wire Gauge: AWG 28-22
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$571.00
USD
Quantity
Unit Price
100
$5.71
200
$5.68
300
$5.66
400+
$5.64
Product Variant Information section