text.skipToContent text.skipToNavigation

Manufacturer Part #

09456002013

T1 SPE Series 2 Core 100 V Shielded 1X2XAWG22/7 50 m Modular Cable

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09456002013 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 50m
Shielding: Yes
Color: Yellow
No of Positions: 2
Voltage Rating: 100V
Operating Temp Range: -40°C to +85°C
Wire Gauge: AWG 22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.60
USD
Quantity
Unit Price
1
$283.60
2
$279.47
3
$277.07
4
$275.39
5+
$270.10
Product Variant Information section