text.skipToContent text.skipToNavigation

Manufacturer Part #

1064523-1

75 mm 30 AWG SSMT Right Angle Jack to Jack Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1064523-1 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 75m
Shielding: Yes
Color: Blue
No of Rows: 1
No of Positions: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,800.00
USD
Quantity
Unit Price
100+
$9.80
Product Variant Information section