text.skipToContent text.skipToNavigation

Manufacturer Part #

1308451066-E

Shielded RJ45 Plug Patch cord Cat.6A AWG 26 1.0 m Red

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 1308451066-E - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 1m
Shielding: Yes
Color: Red
No of Rows: 1
Current Rating: 1A
Voltage Rating: 50V
Operating Temp Range: -20°C to +60°C
Insulation Resistance: 20mΩ
Contact Resistance: 20mΩ
Dielectric Withstanding Voltage: 500V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.60
USD
Quantity
Unit Price
10
$6.86
30
$6.80
50
$6.77
150
$6.71
250+
$6.66
Product Variant Information section