text.skipToContent text.skipToNavigation

Manufacturer Part #

142M2X19010

Connection line M12 X-coded, 1.0 m M12 plug straight - M12 plug angled 8-pole,

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 142M2X19010 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 1m
Shielding: Yes
Color: Green
No of Positions: 8
Current Rating: 0.5A
Operating Temp Range: -30°C to +90°C
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$71.95
USD
Quantity
Unit Price
1
$71.95
3
$70.91
5
$70.43
15
$69.42
25+
$68.52
Product Variant Information section