text.skipToContent text.skipToNavigation

Manufacturer Part #

19000005082

Cable Clamp M20, 6-12 mm, Brass, IP 68

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
HARTING 19000005082 - Technical Attributes
Attributes Table
Shielding: Yes
Color: Beige
No of Positions: 1
Operating Temp Range: -40°C to +100°C
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.60
USD
Quantity
Unit Price
10
$6.06
30
$6.01
50
$5.99
200
$5.92
300+
$5.88
Product Variant Information section