text.skipToContent text.skipToNavigation

Manufacturer Part #

1981812-1

2 Position 13.5 mm Long Micro SLP Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1981812-1 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 13.5mm
Shielding: Yes
Color: Black / Red
No of Rows: 1
No of Positions: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
24000
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,680.00
USD
Quantity
Unit Price
20
$1.06
50
$1.04
150
$1.01
300
$0.995
1,000+
$0.945
Product Variant Information section