text.skipToContent text.skipToNavigation

Manufacturer Part #

22091000

9 Position D-Sub Socket 1500 mm RS232 Null Modem Cable

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 22091000 - Technical Attributes
Attributes Table
Length: 230mm
Color: Grey
No of Rows: 2
No of Positions: 10
Wire Gauge: AWG 28
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.98
USD
Quantity
Unit Price
2
$11.99
4
$11.90
15
$11.74
25
$11.68
50+
$11.50
Product Variant Information section