text.skipToContent text.skipToNavigation

Manufacturer Part #

2362764-1

2 Position Cable Assembly Rectangular Socket to Socket 1.97 (600.00mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 2362764-1 - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 600mm
Shielding: No
Color: Black
No of Rows: 1
No of Positions: 2
Current Rating: 3A
Voltage Rating: 60V
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Pricing Section
Global Stock:
200
USA:
200
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
3
$8.21
10
$8.13
25
$8.06
75
$7.99
150+
$7.90
Product Variant Information section