text.skipToContent text.skipToNavigation

Manufacturer Part #

2821222-2

Double Ended 30 AWG 25 Gb/s 2 meter Pluggable / Direct Attach Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
TE Connectivity 2821222-2 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 2m
Shielding: Yes
Color: Black
No of Positions: 2-pair
Wire Gauge: AWG 30
Mounting Method: Cable Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.56
USD
Quantity
Unit Price
1
$35.56
4
$35.04
10
$34.70
25
$34.36
40+
$33.86
Product Variant Information section