text.skipToContent text.skipToNavigation

Manufacturer Part #

929000684003

Fortimo™ LED DLM Cable 840 mm 6- Wire Without Fan Wire (North America)

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929000684003 - Technical Attributes
Attributes Table
Connector Type: Lighting
Length: 840mm
Color: Black
No of Rows: 1
No of Positions: 6
Features & Applications

The 929000684003 is a Fortimo LED DLM Cable assembly For Fortimo LED downlight module. This cable is Available in 840 mm with fan wire(6-Wire)

Features:

  • Wide range of LED cables available
  • Offering plenty of flexibility and choice

Specifications:

  • Product :LED DLM Cable
  • Cable length: 840 mm
  • Cable Assembly

Applications:

  • General lighting applications
  • Primarily downlighting Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$26.65
USD
Quantity
Unit Price
5
$5.33
15
$5.23
30
$5.16
50
$5.11
125+
$4.99