text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80005/G

cat. 5e shielded patch cable w/ 4x2 awg 26/7, twisted pair in a .5 meter green

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-MCSP-80005/G-R is a part of A-MCSP series cat. 5e shielded patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM
  • Color: GREEN
  • Length: 0.5 Meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,696.00
USD
Quantity
Unit Price
10
$2.27
30
$2.23
75
$2.21
200
$2.18
400+
$2.12
Product Variant Information section