text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80005/R

0.5 Meter Red Twisted Pair CAT 5e Shielded Patch Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSP-80005/R - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 0.5m
Shielding: Yes
Color: Red
No of Rows: 1
No of Positions: 8
Features & Applications

The A-MCSP-80005/R-R is a part of A-MCSP series cat. 5e 4x2 awg 26/7 shielded patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM
  • Color: RED
  • Length: 0.5 Meter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,860.00
USD
Quantity
Unit Price
10
$2.80
30
$2.76
75
$2.72
200
$2.69
400+
$2.62
Product Variant Information section