text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSSP-80005/R

8P8C (RJ45, Ethernet) 1.64' (500.0mm) Shielded RED Plug to Plug Modular Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSSP-80005/R - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 0.5m
Shielding: Yes
Color: Red
No of Rows: 1
No of Positions: 8
Operating Temp Range: -20°C to +60°C
Wire Gauge: AWG 26
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,810.00
USD
Quantity
Unit Price
10
$2.42
30
$2.38
75
$2.35
200
$2.32
400+
$2.27
Product Variant Information section