text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCUP-80005/B

CAT 5e UTP Patch Cable 26 AWG 0.5 Meter 8P8C Colored

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCUP-80005/B - Technical Attributes
Attributes Table
Connector Type: Ethernet
Length: 0.5m
Shielding: No
Color: Blue
No of Rows: 1
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,000.00
USD
Quantity
Unit Price
10
$2.14
30
$2.11
100
$2.07
200
$2.05
500+
$2.00
Product Variant Information section