Manufacturer Part #
A-MCUP-80020
2 Meter Long Cat. 5e Grey Patch Cable with 4x2 AWG 26/7 Twisted Pair
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCUP-80020 - Technical Attributes
Attributes Table
| Connector Type: | Ethernet |
| Length: | 2m |
| Shielding: | No |
| Color: | Grey |
| No of Rows: | 1 |
| No of Positions: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.92
25
$2.88
75
$2.84
150
$2.81
400+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Plug In