text.skipToContent text.skipToNavigation

Manufacturer Part #

AK-340100-020-S

DisplayPort connection cable; DP M/M, 2.0m, w/ interlock, DP, UltraHD 4k, bl

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components AK-340100-020-S - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 2000mm
Shielding: Yes
Color: Black
Wire Gauge: AWG 28
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,262.60
USD
Quantity
Unit Price
60
$12.70
120+
$12.57