text.skipToContent text.skipToNavigation

Manufacturer Part #

AK-SATA-SP-050

500 mm SATA 7 Position Female-Female; SATA 15 Position Female to 4 Position Plug

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK-SATA-SP-050 - Technical Attributes
Attributes Table
Connector Type: Harness
Length: 500mm
Shielding: Yes
No of Rows: 1
No of Positions: 7/15/4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1170
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,276.00
USD
Quantity
Unit Price
10
$2.98
25
$2.94
75
$2.90
150
$2.87
400+
$2.80
Product Variant Information section