text.skipToContent text.skipToNavigation

Manufacturer Part #

AK133-2

2 Meter 25 Pin D-Sub to 25 Pin D-Sub Serial Extension Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK133-2 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 2m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 25
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,286.00
USD
Quantity
Unit Price
2
$14.41
5
$14.28
20
$14.10
40
$14.01
100+
$13.81
Product Variant Information section