text.skipToContent text.skipToNavigation

Manufacturer Part #

AK143-3

Null Modem 3 Meter Cable - 9 Pin Female D-sub to 9 Pin Female D-sub

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
ASSMANN WSW Components AK143-3 - Technical Attributes
Attributes Table
Connector Type: D-Subs
Length: 3m
Shielding: Yes
Color: Beige
No of Rows: 2
No of Positions: 9
Features & Applications

The AK143-3-R is a part of AK147 series 9 Pin D-sub to 9 Pin Female D-sub. It has an operating temperature ranging from -40°C to +105°C.

Features:

  • Cable: #28 8C+1+AL/MY
  • Both Connectors with normal type
  • Screw: #4-40UNC type
  • Total Length: 3M±5CM
  • Color: Beige
  • Assembly Type
Pricing Section
Global Stock:
166
USA:
166
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.28
USD
Quantity
Unit Price
4
$6.32
15
$6.25
30
$6.21
100
$6.15
200+
$6.08
Product Variant Information section