text.skipToContent text.skipToNavigation

Manufacturer Part #

AK203-2.5

Stereo Extension 2.5 Meter Cable with a 3.5 mm Male to 3.5 mm Female

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AK203-2.5-R is a 3.0 mm dia, 2.5 meter male to female Stereo Extension cable.

Material & specification:

  • Cable:(Black PVC Jacket)dia 3.0 mm
  • Both connectors with normal type
  • Overall molded with black PVC
  • Length:2.5M+5CM
  • Color: black
  • Molded type
  • 3.5mm stereo Plug

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,470.00
USD
Quantity
Unit Price
5
$4.80
20
$4.70
40
$4.65
125
$4.57
250+
$4.47
Product Variant Information section