text.skipToContent text.skipToNavigation

Manufacturer Part #

AK669/2-18

Cable Assembly USB 1.8m USB Type A to USB Type A M-F 24AWG/28AWG

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code:
Product Specification Section
ASSMANN WSW Components AK669/2-18 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1.8m
Shielding: Yes
Color: Beige
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
320
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
10
$2.98
40
$2.92
100
$2.89
250
$2.85
400+
$2.80