text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672/2-2-BLACK

Black 2 Meter Male A to Male B USB 2.0 Cable Assembly

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2607
Product Specification Section
ASSMANN WSW Components AK672/2-2-BLACK - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Color: Black
No of Positions: 4
Pricing Section
Global Stock:
775
USA:
775
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.40
USD
Quantity
Unit Price
10
$2.54
30
$2.50
75
$2.47
200
$2.44
400+
$2.38