text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

AK672/2-5-BLACK

USB A Male to USB B Male Ver. 2.0 Black 5 Meter USB Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK672/2-5-BLACK - Technical Attributes
Attributes Table
Connector Type: USB
Length: 5m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.50
USD
Quantity
Web Price
50
$4.67
150
$4.54
200
$4.51
500
$4.40
750+
$4.30
Product Variant Information section