text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672M/2-1

A Male to B Mini Ver.2.0 5 Position IN BLACK 1 Meter

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2636
Product Specification Section
ASSMANN WSW Components AK672M/2-1 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 5/4
Insulation Resistance: 10MΩ
Contact Resistance: 2Ω
Wire Gauge: AWG 28
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
10
$1.98
30
$1.95
100
$1.92
200
$1.90
500+
$1.86