text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672M/2-2

2 Meter Long USB Connection Cable 2.0 Version with a A Male to B mini Male

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2634
Product Specification Section
ASSMANN WSW Components AK672M/2-2 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Black
No of Rows: 1
No of Positions: 4
Features & Applications

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets.

The AK672M/2-2-R is a 2.0 meter USB A to USB B-mini (5-pin) connection cable. This 4 wire cable is double shielded and is USB 2.0 certified. This USB cable family, have molded plug housings and come in the color beige. The cable is UL2725 and consists of 2X AWG24 and 2X AWG28 wires.

Pricing Section
Global Stock:
825
USA:
825
925
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.90
USD
Quantity
Unit Price
10
$2.99
25
$2.96
75
$2.91
150
$2.89
400+
$2.81