text.skipToContent text.skipToNavigation

Manufacturer Part #

AK67421-2

6.56' (2.00m) Shielded Micro A Male to Micro B Male USB Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK67421-2 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Black
No of Positions: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,995.00
USD
Quantity
Unit Price
10
$4.24
25
$4.19
50
$4.15
150
$4.08
300+
$3.99
Product Variant Information section