Manufacturer Part #
ALBKM12-FMBR12-P2
Bulkhead Feed-Thru Conn., M12, Front mt., 12-pos
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation ALBKM12-FMBR12-P2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation ALBKM12-FMBR12-P2 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Length: | 200m |
| Shielding: | No |
| No of Positions: | 12 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$16.34
5
$16.20
20
$15.99
40
$15.89
100+
$15.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount