text.skipToContent text.skipToNavigation

Manufacturer Part #

AMJF0808-0050-BUB-24

Cable Mod 8P8C Plug-plug 1.64

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AMJF0808-0050-BUB-24 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 500mm
Shielding: Yes
Color: Blue
No of Rows: 1
No of Positions: 8
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
10
$2.51
30
$2.47
75
$2.44
200
$2.41
400+
$2.35
Product Variant Information section