text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-K-26-6-B/1000

6 Conductor 26 AWG 1000 ft Straight Black Flat Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Date Code: 2621
Product Specification Section
ASSMANN WSW Components AT-K-26-6-B/1000 - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 3048m
Shielding: No
Color: Black
No of Rows: 1
No of Positions: 6
Wire Gauge: AWG 26
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.67
USD
Quantity
Unit Price
1
$196.67
2
$194.23
3
$192.82
5
$191.05
10+
$187.31