text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-6/6/S-25/R

6P6C (RJ11, RJ12, RJ14, RJ25) Silver 25.00' (7.62m) Plug to Plug Modular Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AT-S-26-6/6/S-25/R - Technical Attributes
Attributes Table
Connector Type: Modular
Length: 7.62m
Shielding: No
Color: Grey
No of Positions: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
50
$6.06
100
$6.03
150
$6.01
200
$6.00
250+
$5.96
Product Variant Information section