text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-06AFMM-QL8D02

X-LOK, STANDARD SIZE, 5A, 06 PIN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Amphenol LTW BD-06AFMM-QL8D02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 6
Current Rating: 5A
Voltage Rating: 300V
Operating Temp Range: -20°C to +85°C
Wire Gauge: AWG 20
IP Rating: IP68
Mounting Method: Cable Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
60
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.40
USD
Quantity
Unit Price
100+
$12.59
Product Variant Information section