text.skipToContent text.skipToNavigation

Manufacturer Part #

CA #EV-AC-32AS-T-5M

CA #EV-AC Series 8 Position 5 m NACS Connector EV Charger Cable Assembly

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Adam Tech CA #EV-AC-32AS-T-5M - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 5m
Shielding: No
Color: Black
Current Rating: 32A
Voltage Rating: 240V
Operating Temp Range: -40°C to +55°C
Dielectric Withstanding Voltage: 2000V
IP Rating: IP67
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Unit Price
1
$96.60
3
$95.09
5
$94.40
10
$93.47
20+
$92.00
Product Variant Information section