text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB444RF-0100-A-1

CAB444RF Series 6 GHz Female I-PEX MHFI Plug Right Angle Coaxial Cable Assembly

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT CAB444RF-0100-A-1 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 200mm
Shielding: Yes
Color: Brown
Operating Temp Range: -40°C to +80°C
Frequency Range: 6GHz
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,690.00
USD
Quantity
Unit Price
250+
$14.76
Product Variant Information section