text.skipToContent text.skipToNavigation

Manufacturer Part #

DK-1511-003/BL

568B Color 24 AWG Black 3 Feet Unshielded Booted 1:1 Contacts CAT5e Patch Cord

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
ASSMANN WSW Components DK-1511-003/BL - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 914.4mm
Shielding: No
Color: Black
Mounting Method: Cable Mount
Features & Applications

The 568B 24 AWG Black Color 3 Foot Unshielded Booted 1:1 Contacts CAT5e Patch Cord

Materials:

  • 4x2, 24 AWG, twisted pair, 7*0.19±0.15 MM
    • OD: 5.2 MM±0.30 MM
  • Insulation: HDPE-8380
  • Jacket: PVC
  • Contact Plug: UTP RJ45, 50µ"
  • 568B Color wire standard
  • Molded snagless boot with strain relief
  • Spot length on boot
  • Connection: 1:1
  • 300 Cables per carton
Pricing Section
Global Stock:
211
USA:
211
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.50
USD
Quantity
Unit Price
10
$1.95
30
$1.93
100
$1.90
200
$1.88
500+
$1.83
Product Variant Information section