text.skipToContent text.skipToNavigation

Manufacturer Part #

DK-1611-025/WH

568B Color 24 AWG White 25 Feet Unshielded Booted 1:1 Contacts CAT6 Patch Cord

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The DK-1611-025/WH is a 568B Color CAT6 UTP Patch Cable, Booted 1:1, Contact Plating 50µ", 24 AWG White 25Ft Unshielded Patch cord.

Materials:

  • 4x2, 24AWG, twisted pair, 7*0.19±0.15MM
    • OD: 6.0MM±0.30MM
  • Insulation: HDPE-8380
  • Jacket: PVC
  • Contact Plug: UTP RJ45, 50µ"
  • 568B Color wire standard
  • Molded snagless boot with strain relief
  • Spot length on boot
  • Connection: 1:1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31,230.00
USD
Quantity
Unit Price
3
$10.83
10
$10.71
25
$10.63
50
$10.56
125+
$10.41
Product Variant Information section