Manufacturer Part #
FPC-532-DC
Fused DC Power Cable for Serial to Wi-Fi Device Server
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MultiTech FPC-532-DC - Technical Attributes
Attributes Table
| Connector Type: | DC Power Cords |
| Length: | 1.524m |
| Shielding: | Yes |
| Color: | Black |
| No of Positions: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.96
10
$12.80
25
$12.70
75
$12.59
150+
$12.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk