text.skipToContent text.skipToNavigation

Manufacturer Part #

HP-19AFMM-SL7A01

HDMI PLUG SCREW M CONNECTOR F PIN L-1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW HP-19AFMM-SL7A01 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 1m
Color: Black
No of Positions: 19
Operating Temp Range: -20°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,705.00
USD
Quantity
Unit Price
2
$17.78
5
$17.62
20
$17.39
30
$17.32
75+
$17.05
Product Variant Information section