text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-12BMMM-PL8D01

PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 12P M CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-12BMMM-PL8D01 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 1m
Shielding: No
Color: Black
No of Positions: 12
Current Rating: 1.5A
Voltage Rating: 30V
Operating Temp Range: -20°C to +80°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 26
Dielectric Withstanding Voltage: 650V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$955.00
USD
Quantity
Unit Price
3
$9.81
10
$9.71
25
$9.64
75
$9.55
150+
$9.44
Product Variant Information section