text.skipToContent text.skipToNavigation

Manufacturer Part #

T4062123003-005

3 Position 5m M8 Plug to M8 Socket PUR Type Cable Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4062123003-005 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 5m
Shielding: Yes
Color: Grey
No of Positions: 3
Current Rating: 3A
Voltage Rating: 60V
Operating Temp Range: -25°C to +85°C
Insulation Resistance: 100MΩ
Contact Resistance: 10mΩ
Wire Gauge: AWG 24
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
5
Total
$1,105.00
USD
Quantity
Unit Price
5
$22.62
15
$22.37
20
$22.31
50
$22.10
75+
$21.90
Product Variant Information section