text.skipToContent text.skipToNavigation

Manufacturer Part #

T4171130012-001

M12 A-coding 0.2m Wire, 12 poles, Rear Mounting, Female

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity T4171130012-001 - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 200mm
Shielding: No
No of Positions: 12
Current Rating: 2A
Voltage Rating: 30V
Operating Temp Range: -40°C to +85°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.08
USD
Quantity
Unit Price
2
$17.54
5
$17.38
20
$17.15
30
$17.08
75+
$16.82
Product Variant Information section