text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-30PMFL-LC7B20

USB A TO USB A PANEL M CONNECTOR F PIN TO PLUG, LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW UA-30PMFL-LC7B20 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 0.2m
Shielding: Yes
Color: Black
Current Rating: 1A
Voltage Rating: 30V
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,668.00
USD
Quantity
Unit Price
2
$17.40
5
$17.26
20
$17.04
40
$16.93
100+
$16.68
Product Variant Information section