text.skipToContent text.skipToNavigation

Manufacturer Part #

W9009M

Cable Assemblies, 9inch/229mm 1.13 micro coax Low loss Mini Coax Jumper Cable

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W9009M - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
Length: 228.6mm
Color: Black
Operating Temp Range: -40°C to +85°C
Frequency Range: 1.3GHz to 1.6GHz
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
880
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,807.20
USD
Quantity
Unit Price
20
$3.37
80
$3.32
200
$3.28
500
$3.24
800+
$3.19
Product Variant Information section