text.skipToContent text.skipToNavigation

Manufacturer Part #

G64R34312HR

Surface mount, Right Angle, 4C, 140 Pin, PCIe, GenZ, NVMe, cable, dual, card

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions G64R34312HR - Technical Attributes
Attributes Table
Gender: Female
No of Positions: 140
No of Rows: 2
Termination: Solder
Color: Black
Read Out: Dual
Material: Thermoplastic
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1020
Multiple Of:
340
Total
$7,313.40
USD
Quantity
Unit Price
1,020+
$7.17
Product Variant Information section