text.skipToContent text.skipToNavigation

Manufacturer Part #

09030006160

Male Coax Contact 50 Ohm Straight Solder/Crimp for Female Connector Type M

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 09030006160 is a 50 Ohm 2.54 mm Pitch Male Coax contact Straight Solder/Crimp Type M Din Signal connector.

Product Specifications:

  • Quality-Level: standard
  • Series: DIN 41612
  • Gender : Male
  • Termination Type: Solder/Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
100
$8.20
200+
$8.12
Product Variant Information section