text.skipToContent text.skipToNavigation

Manufacturer Part #

09042326826

DIN41612 Type D Female Connector with Angled Solder Pins

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09042326826 - Technical Attributes
Attributes Table
No of Positions: 32
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type D 09042326826 is a 32 position,female, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.40
USD
Quantity
Unit Price
20
$12.97
40
$12.88
60
$12.83
80
$12.80
100+
$12.69
Product Variant Information section