text.skipToContent text.skipToNavigation

Manufacturer Part #

09060008481

DIN41612 Type D Female Crimp FC Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 09060008481 is a Type D E F Female Crimp FC AWG 26-20 Contacts.

Features:

  • Type : Type D
  • Description : Female crimp contact FC 2
  • Contact gender : Female contacts
  • Wire gauge Wire gauge : 0.14 - 0.56 mm²
  • Performance Class : Performance level 2 as per IEC 60603-2
  • Packaging : Individual contacts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.32
3,000+
$0.31
Product Variant Information section